-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C472F5GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1043
|
Newark | Cap, 4700Pf, 10V, Mlcc, 0402, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C472F5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2564 |
|
$0.3120 | Buy Now |
DISTI #
79H3363
|
Newark | Cap, 4700Pf, 10V, Mlcc, 0402, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C472F5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 / $1.0800 | Buy Now |
DISTI #
399-C1206C472F5GACTUCT-ND
|
DigiKey | CAP CER 4700PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8459 In Stock |
|
$0.9768 / $1.3800 | Buy Now |
DISTI #
07X1043
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 07X1043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 2564 Partner Stock |
|
RFQ | |
DISTI #
C1206C472F5GACTU
|
Avnet Americas | - Tape and Reel (Alt: C1206C472F5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.4463 | Buy Now |
DISTI #
80-C1206C472F5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 1206 1% RoHS: Compliant | 6703 |
|
$0.2200 / $0.7700 | Buy Now |
DISTI #
V72:2272_08978876
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V C0G 1% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1637 Container: Cut Strips | Americas - 6333 |
|
$0.3717 / $0.8304 | Buy Now |
DISTI #
25785266
|
Verical | Cap Ceramic 0.0047uF 50V C0G 1% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1637 | Americas - 6333 |
|
$0.3717 / $0.4222 | Buy Now |
DISTI #
25094533
|
Verical | Cap Ceramic 0.0047uF 50V C0G 1% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 2564 |
|
$0.4425 / $0.5095 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 12650 |
|
$0.2145 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C472F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C472F5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C472F5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C472F5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1206FRNPO9BN472 | YAGEO Corporation | $0.4691 | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C1206C472F5GACTU vs CC1206FRNPO9BN472 |
GCM3195C1H472FA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C472F5GACTU vs GCM3195C1H472FA16J |
C1206C472F5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206 | C1206C472F5GACTU vs C1206C472F5GALTU |
The recommended soldering temperature for the C1206C472F5GACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C1206C472F5GACTU capacitor is suitable for high-reliability applications due to its high-quality materials and manufacturing process, which ensure a low failure rate and long lifespan.
Yes, the C1206C472F5GACTU capacitor is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
The C1206C472F5GACTU capacitor has an MSL rating of 1, which means it can withstand exposure to moisture without damage during the soldering process.
Yes, the C1206C472F5GACTU capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives, making it suitable for use in environmentally friendly designs.