-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1206C224K5RAC by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM5693
|
Newark | 0.22 Μf ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) Rohs Compliant: Yes |Kemet C1206C224K5RAC RoHS: Compliant Min Qty: 3226 Package Multiple: 1 Date Code: 0 Container: Bulk | 3411 |
|
$0.0350 | Buy Now |
DISTI #
80-C1206C224K5RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 1206 10% RoHS: Compliant | 42876 |
|
$0.0270 / $0.1100 | Buy Now |
DISTI #
V99:2348_08975827
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1206 125°C Bag RoHS: Compliant Min Qty: 3704 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2326 | Americas - 4024 |
|
$0.0270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
560 In Stock |
|
$0.0208 / $0.0229 | Buy Now |
DISTI #
69169468
|
Verical | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1206 125°C Bag RoHS: Compliant Min Qty: 3704 Package Multiple: 1 Date Code: 2326 | Americas - 4024 |
|
$0.0442 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 12165 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 7685 |
|
$0.0394 / $0.2625 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,220NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC (Also Known As: C1206C224K5RAC7800) | 15642 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | CAP,CERAMIC,220NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 15642 |
|
$0.0400 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C224K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C224K5RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C224K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C224K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X224K5RACTU | KEMET Corporation | $0.3023 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | C1206C224K5RAC vs C1206X224K5RACTU |
C1206T224K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | C1206C224K5RAC vs C1206T224K5RALTU |
C1206T224K5RCC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | C1206C224K5RAC vs C1206T224K5RCC7025 |
AU065C224KAG2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | C1206C224K5RAC vs AU065C224KAG2A |
C1206F224K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C224K5RAC vs C1206F224K5RAC |
C1206X224K5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | C1206C224K5RAC vs C1206X224K5RALTM |
C1206F224K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | C1206C224K5RAC vs C1206F224K5RACTM |
C1206T224K5RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | C1206C224K5RAC vs C1206T224K5RBLTU |
C1206C224K5RAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | C1206C224K5RAC vs C1206C224K5RAL7800 |
C1206T224K5RCL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | C1206C224K5RAC vs C1206T224K5RCL7215 |
The recommended soldering temperature for the C1206C224K5RAC is 260°C (500°F) for a maximum of 10 seconds.
Yes, the C1206C224K5RAC is a high-reliability capacitor that meets the requirements of various industries, including aerospace, automotive, and medical devices.
Yes, the C1206C224K5RAC is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The C1206C224K5RAC has an MSL rating of 1, which means it can be exposed to a maximum of 30°C (86°F) and 60% relative humidity for up to 168 hours.
Yes, the C1206C224K5RAC is rated for operation up to 125°C (257°F) and is suitable for use in high-temperature applications.