Part Details for C115106 by JBC
Results Overview of C115106 by JBC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C115106 Information
C115106 by JBC is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C115106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10060202
|
Techni-Tool, Inc. | JBC C115106 Soldering Tip, Cartridge, Conical, 0.5mm, 5mm L, C115 Series | 26 |
|
$57.0000 | Buy Now |
DISTI #
10060202
|
TestEquity LLC | JBC C115106 Soldering Tip, Cartridge, Conical, 0.5mm, 5mm L, C115 Series | 26 |
|
$57.0000 | Buy Now |