Part Details for C10G8 by Eaton Corporation
Results Overview of C10G8 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C10G8 Information
C10G8 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C10G8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C10G8
|
Avnet Americas | - Bulk (Alt: C10G8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8701 / $12.6549 | Buy Now |
DISTI #
504-C10G8
|
Mouser Electronics | Industrial & Electrical Fuses C10G8 RoHS: Compliant | 3 |
|
$13.4100 / $26.6200 | Buy Now |
DISTI #
E54:1762_03417419
|
Arrow Electronics | Fuse Cartridge 8A 500V Holder Cartridge 10 X 38mm RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 20 Weeks Date Code: 7001 | Europe - 180 |
|
$0.6581 | Buy Now |
DISTI #
24135152
|
Verical | Fuse Cartridge 8A 500V Holder Cartridge 10 X 38mm RoHS: Compliant Min Qty: 152 Package Multiple: 152 | Americas - 152 |
|
$0.6581 | Buy Now |
DISTI #
78819237
|
Verical | Fuse Cartridge 8A 500V Holder Cartridge 10 X 38mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2123 | Americas - 40 |
|
$18.7980 / $21.4630 | Buy Now |
DISTI #
C10G8
|
IBS Electronics | EATON BUSSMANN LOW VOLTAGE CYLINDRICAL CYLINDRICAL FUSE 10 X 38 8A GG 500V - C10G8 Min Qty: 10 Package Multiple: 1 | 40 |
|
$16.3280 / $19.7860 | Buy Now |
Part Details for C10G8
C10G8 CAD Models
C10G8 Part Data Attributes
|
C10G8
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C10G8
Eaton Corporation
Electric Fuse, 8A, 500VAC, 500VDC, 120000A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |