Part Details for C10G4 by Eaton Bussmann
Results Overview of C10G4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C10G4 Information
C10G4 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for C10G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5534
|
Newark | Fuse, 4A, 10X38, 500V, Product Range:-, Fuse Current:4A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:-, Fuse Body Material:Ceramic Rohs Compliant: Na |Eaton Bussmann C10G4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 506 |
|
$0.9550 / $1.1900 | Buy Now |
DISTI #
C10G4
|
TME | Fuse: fuse, 4A, 500VAC, gG, ceramic,cylindrical,industrial Min Qty: 1 | 64 |
|
$1.1000 / $1.4600 | Buy Now |
DISTI #
C10G4
|
IBS Electronics | EATON BUSSMANN LOW VOLTAGE CYLINDRICAL CYLINDRICAL FUSE 10 X 38 4A GG 500V - C10G4 Min Qty: 10 Package Multiple: 1 | 13 |
|
$15.5220 / $25.9350 | Buy Now |
DISTI #
000000000001187660
|
Sager | Industrial & Electrical Fuses C10G4 Min Qty: 10 | 0 |
|
$13.9000 / $15.8900 | Buy Now |