-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C106MG by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6224
|
Newark | Scr Thyristor, 4A, 600V, To-225Aa-3, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:200Μa, Current It Av:2.55A, On State Rms Current It(Rms):4A, Thyristor Case Style:To-225Aa, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse C106MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4509 |
|
$0.3660 / $1.3800 | Buy Now |
DISTI #
C106MGOS-ND
|
DigiKey | SCR 600V 4A TO225AA Min Qty: 1 Lead time: 21 Weeks Container: Box |
7040 In Stock |
|
$0.3224 / $1.4100 | Buy Now |
DISTI #
863-C106MG
|
Mouser Electronics | SCRs 600V 4A RoHS: Compliant | 2473 |
|
$0.3390 / $0.9600 | Buy Now |
DISTI #
V79:2366_26936567
|
Arrow Electronics | SCR 600V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 16 |
|
$0.1430 / $0.1431 | Buy Now |
DISTI #
75575463
|
RS | THY C77 4A 600V SCR Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.7100 | RFQ |
DISTI #
87362605
|
Verical | SCR 600V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box Min Qty: 73 Package Multiple: 1 | Americas - 2447 |
|
$0.4694 / $0.8153 | Buy Now |
DISTI #
78417074
|
Verical | SCR 600V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box Min Qty: 120 Package Multiple: 1 Date Code: 2401 | Americas - 2395 |
|
$0.6139 / $0.6858 | Buy Now |
DISTI #
83688228
|
Verical | SCR 600V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box Min Qty: 18 Package Multiple: 1 Date Code: 2424 | Americas - 1499 |
|
$0.4150 | Buy Now |
DISTI #
C106MG
|
TTI | SCRs 600V 4A RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$0.3400 | Buy Now |
DISTI #
C106MG-LF
|
TME | Thyristor, 600V, Ifmax: 4A, 2.55A, Igt: 0.2mA, TO225AA, THT, bulk Min Qty: 1 | 2461 |
|
$0.3800 / $1.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C106MG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
C106MG
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for C106MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C106M1 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | C106MG vs C106M1 |
The recommended mounting torque for the C106MG is 10-15 in-lbs (1.1-1.7 Nm).
Yes, the C106MG is designed to operate in high-temperature environments up to 150°C (302°F). However, the fuse's melting I²t value may decrease at higher temperatures.
The C106MG is designed to withstand inrush currents, but the fuse's melting I²t value may be affected by the duration and magnitude of the inrush current.
Yes, the C106MG is suitable for high-frequency circuits, but the fuse's performance may be affected by the frequency and amplitude of the AC signal.
Yes, the C106MG is designed to operate in outdoor environments, but it should be protected from direct exposure to water and moisture.