Part Details for C1010 by Littelfuse Inc
Results Overview of C1010 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1010 Information
C1010 by Littelfuse Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 | |
HDC1010YPAR | Texas Instruments | HDC1010 Low Power, High Accuracy Digital Humidity Sensor with Temperature Sensor 8-DSBGA -40 to 85 | |
CC1010-RTY1 | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 |
Price & Stock for C1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Chas F10X10. RoHS: Compliant |
20 In Stock |
|
$2.2910 / $6.4000 | Buy Now |
|
Master Electronics | Chas F10X10. RoHS: Compliant |
20 In Stock |
|
$2.2910 / $6.4000 | Buy Now |