Part Details for C1005X7R1C104KT000F by TDK Corporation
Results Overview of C1005X7R1C104KT000F by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1005X7R1C104KT000F Information
C1005X7R1C104KT000F by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1005X7R1C104KT000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 127047 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 112 | 32555 |
|
$0.0038 / $0.0450 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1UF, SURFACE MOUNT, 0402 | 186290 |
|
$0.0063 / $0.0480 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1UF, SURFACE MOUNT, 0402 | 26044 |
|
$0.0060 / $0.0600 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1UF, SURFACE MOUNT, 0402 | 16000 |
|
$0.0120 / $0.0900 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1UF, SURFACE MOUNT, 0402 | 10948 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1UF, SURFACE MOUNT, 0402 | 6400 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1UF, SURFACE MOUNT, 0402 | 1659 |
|
$0.0300 / $0.0900 | Buy Now |
|
ComSIT USA | MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for C1005X7R1C104KT000F
C1005X7R1C104KT000F CAD Models
C1005X7R1C104KT000F Part Data Attributes
|
C1005X7R1C104KT000F
TDK Corporation
Buy Now
|
Compare Parts:
C1005X7R1C104KT000F
TDK Corporation
|
Samacsys Manufacturer | TDK |