-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1.5uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1005X6S1A155M050BC by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-13890-1-ND
|
DigiKey | CAP CER 1.5UF 10V X6S 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9066 In Stock |
|
$0.0729 / $0.2900 | Buy Now |
DISTI #
C1005X6S1A155M050BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 10 V, ? 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X6S1A155M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0460 / $0.0524 | Buy Now |
DISTI #
810-C1005X6S1A155M0C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 1.5uF X6S 20% T: 0.5mm RoHS: Compliant | 0 |
|
$0.0610 / $0.2800 | Order Now |
DISTI #
32720769
|
Verical | Cap Ceramic 1.5uF 10V X6S 20% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 552 Package Multiple: 1 | Americas - 9900 |
|
$0.0814 / $0.0867 | Buy Now |
DISTI #
C1005X6S1A155M050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor 15 uF 10 V 20 X6S 0402 1005 Metric - Tape and Reel (Alt: C1005X6S1A155M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1005X6S1A155M050BC
|
Chip One Stop | Cap Ceramic 1.5uF 10V X6S 20% SMD 0402 105C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 9900 |
|
$0.0613 / $0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X6S1A155M050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X6S1A155M050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1.5uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
The recommended land pattern for the C1005X6S1A155M050BC capacitor can be found in the TDK Corporation's Capacitor Land Pattern document, which provides guidelines for PCB layout and footprint design.
The ESR of the C1005X6S1A155M050BC capacitor is 0.05 ohms, which is relatively low. This means it can handle high-frequency signals with minimal energy loss, making it suitable for high-speed applications.
The C1005X6S1A155M050BC capacitor has a rated operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature environments. However, it's essential to consider the derating curves and temperature coefficients to ensure reliable operation.
The C1005X6S1A155M050BC capacitor has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage procedures.
The C1005X6S1A155M050BC capacitor has a rated voltage of 50V, but it can withstand voltage surges up to 2.5 times the rated voltage for a short duration. However, it's essential to consider the capacitor's surge withstand capability and derating factors to ensure reliable operation in high-voltage surge applications.