Part Details for C1005B-2B121BT9 by Carling Technologies
Results Overview of C1005B-2B121BT9 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1005B-2B121BT9 Information
C1005B-2B121BT9 by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter |
Price & Stock for C1005B-2B121BT9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.2600 | Buy Now |
DISTI #
000000000005749126
|
Sager | Circuit Breakers C1005B2B121BT9 Min Qty: 1 | 0 |
|
$1.9800 / $3.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $3.2600 | Buy Now |
Part Details for C1005B-2B121BT9
C1005B-2B121BT9 CAD Models
C1005B-2B121BT9 Part Data Attributes
|
C1005B-2B121BT9
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
C1005B-2B121BT9
Carling Technologies
Thermal Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 13.5 mm | |
Body Height | 23.4 mm | |
Body Length or Diameter | 28 mm | |
Circuit Function | MANUAL RESET/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL, TUV, UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |