Part Details for C10-754488-2000 by Amphenol Industrial Operations
Results Overview of C10-754488-2000 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C10-754488-2000 Information
C10-754488-2000 by Amphenol Industrial Operations is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S |
Price & Stock for C10-754488-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC10-754488-2000
|
Heilind Electronics | RECEPTACLE RED SLPCRB50BSR0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-754488-2000
|
Interstate Connecting Components | RECEPTACLE RED SLPCRB50BSR0 | 0 |
|
Buy Now |