Part Details for C10-752160-000 by Amphenol Industrial Operations
Results Overview of C10-752160-000 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C10-752160-000 Information
C10-752160-000 by Amphenol Industrial Operations is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C10-752160-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC10-752160-000
|
Heilind Electronics | PLUG CONNECTOR, 2 POS(1500V) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-752160-000
|
Interstate Connecting Components | PLUG CONNECTOR, 2 POS(1500V) | 0 |
|
Buy Now |