Part Details for C08M1 by Cooper Industries
Results Overview of C08M1 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C08M1 Information
C08M1 by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for C08M1
C08M1 CAD Models
C08M1 Part Data Attributes
|
C08M1
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
C08M1
Cooper Industries
Electric Fuse, 1A, 400VAC, 400VDC, 20000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 31.5 mm | |
Body Length or Diameter | 8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |