-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805X104K5RACAUTO7210 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805X104K5RACAUTO7210CT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9680 In Stock |
|
$0.0670 / $0.3400 | Buy Now |
DISTI #
80-C0805X104K5RAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.2700 | Order Now |
|
Vyrian | Capacitors | 9635 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X104K5RACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X104K5RACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
The recommended land pattern for the C0805X104K5RACAUTO7210 capacitor is a rectangular pad with a size of 1.25 mm x 1.75 mm, with a solder mask clearance of 0.15 mm. This can be found in the KEMET Land Pattern Recommendation document.
Yes, the C0805X104K5RACAUTO7210 capacitor is designed to meet the requirements of AEC-Q200, which includes vibration testing. However, it's recommended to consult with KEMET's application engineers to ensure the capacitor meets the specific vibration requirements of your application.
Yes, the C0805X104K5RACAUTO7210 capacitor is an automotive-grade capacitor that meets the requirements of AEC-Q200. It's designed to operate in harsh automotive environments and is suitable for use in automotive systems.
The maximum operating temperature of the C0805X104K5RACAUTO7210 capacitor is 125°C. However, the capacitor's performance may degrade at higher temperatures, so it's recommended to consult the datasheet and application notes for more information.
The C0805X104K5RACAUTO7210 capacitor is designed to meet the requirements of IEC 60384-14, which includes humidity testing. However, it's recommended to consult with KEMET's application engineers to ensure the capacitor meets the specific humidity requirements of your application.