-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,100nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805T104K5RAL7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805T104K5RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4000 / $0.4240 | Buy Now |
DISTI #
C0805T104K5RAL7800
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0805 Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3090 / $0.3330 | Buy Now |
DISTI #
C0805T104K5RAL7800
|
Avnet Abacus | Cap Cer SMD 0805 100nF 10 50V X7R TR - Tape and Reel (Alt: C0805T104K5RAL7800) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805T104K5RAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805T104K5RAL7800
KEMET Corporation
Cap,Ceramic,100nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for C0805T104K5RAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T104K5RAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T104K5RAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | C0805T104K5RAL7800 vs C0805T104K5RAC7800 |
CL21B104KBCGNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | C0805T104K5RAL7800 vs CL21B104KBCGNND |
AU055C104KAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805T104K5RAL7800 vs AU055C104KAG4A |
CL21B104KBC5PNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805T104K5RAL7800 vs CL21B104KBC5PNO |
C0805C104K5RAC9028 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk Cassette | C0805T104K5RAL7800 vs C0805C104K5RAC9028 |
KGF21BR71H104KM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805T104K5RAL7800 vs KGF21BR71H104KM |
CL21B104KBCALNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | C0805T104K5RAL7800 vs CL21B104KBCALNE |
C2012X7R1H104K(085AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805T104K5RAL7800 vs C2012X7R1H104K(085AA) |
CL21B104KBCACNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | C0805T104K5RAL7800 vs CL21B104KBCACNP |
CL21B104KBCGCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | C0805T104K5RAL7800 vs CL21B104KBCGCNP |
The recommended land pattern for C0805T104K5RAL7800 is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
Yes, the C0805T104K5RAL7800 is designed to withstand high-vibration environments. It has a vibration rating of 10-2000 Hz, 1.5 mm double amplitude, and 3 hours per axis, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
The C0805T104K5RAL7800 has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications such as automotive, industrial, and aerospace systems. However, it's essential to ensure that the capacitor is derated according to the temperature derating curve provided in the datasheet.
The ESR of the C0805T104K5RAL7800 is not explicitly stated in the datasheet. However, according to KEMET's general specifications for C0805 capacitors, the ESR is typically around 0.1-0.5 ohms at 100 kHz. For more accurate information, it's recommended to contact KEMET's technical support or refer to the capacitor's SPICE model.
Yes, the C0805T104K5RAL7800 is suitable for use in DC-DC converter applications due to its low ESR, high ripple current rating, and high reliability. However, it's essential to ensure that the capacitor is properly sized and derated according to the application's requirements and the converter's operating conditions.