-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805S223K5RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0281
|
Newark | Smd Multilayer Ceramic Capacitor, Fe-Cap, Aec-Q200 S Series, 0.022 F, 10%, X7R, 50 V Rohs Compliant: Yes |Kemet C0805S223K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 170 |
|
$0.0990 / $0.2280 | Buy Now |
DISTI #
399-C0805S223K5RACTUCT-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0805 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3277 In Stock |
|
$0.0839 / $0.3200 | Buy Now |
DISTI #
80-C0805S223K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0805 10% RoHS: Compliant | 6766 |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
V72:2272_08963123
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 FE-CAP 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1811 Container: Cut Strips | Americas - 2732 |
|
$0.0026 / $0.0128 | Buy Now |
DISTI #
60990560
|
Verical | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 FE-CAP 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 24000 |
|
$0.0620 | Buy Now |
|
Vyrian | Capacitors | 9279 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805S223K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805S223K5RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805S223K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805S223K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T223K5RCLTU | KEMET Corporation | $0.4075 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | C0805S223K5RACTU vs C0805T223K5RCLTU |
C0805S223K5RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | C0805S223K5RACTU vs C0805S223K5RAC3325 |
0805B223K500CR | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | C0805S223K5RACTU vs 0805B223K500CR |
C0805S223K5RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | C0805S223K5RACTU vs C0805S223K5RAC7025 |
C0805T223K5RBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | C0805S223K5RACTU vs C0805T223K5RBC7411 |
C0805X223K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805S223K5RACTU vs C0805X223K5RACTM |
C0805C223K5RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | C0805S223K5RACTU vs C0805C223K5RAC7040 |
C0805T223K5RBL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | C0805S223K5RACTU vs C0805T223K5RBL7040 |
C0805S223K5RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805 | C0805S223K5RACTU vs C0805S223K5RAL |
C0805T223K5RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | C0805S223K5RACTU vs C0805T223K5RBL |
The recommended land pattern for C0805S223K5RACTU is a rectangular pad with a size of 0.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1 mm.
Yes, C0805S223K5RACTU is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's capacitance and ESR may vary with temperature, so it's essential to consult the datasheet for specific temperature characteristics.
Yes, C0805S223K5RACTU is compatible with lead-free soldering processes, including RoHS and WEEE compliance. The component's termination is made of a lead-free, silver-palladium alloy that meets the requirements of these regulations.
The maximum voltage derating for C0805S223K5RACTU is 80% of the rated voltage. This means that if the component is rated for 50 V, the maximum operating voltage should not exceed 40 V to ensure reliable operation and prevent premature failure.
Yes, C0805S223K5RACTU is suitable for high-frequency applications up to 1 GHz. The component's self-resonant frequency is typically above 1 GHz, making it suitable for use in high-frequency circuits. However, the component's impedance and ESR may vary with frequency, so it's essential to consult the datasheet for specific frequency characteristics.