-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C682K5RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2764
|
Newark | Multilayer Ceramic Capacitor, C Series, 6800 Pf, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C682K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0060 | Buy Now |
DISTI #
53M7277
|
Newark | Multilayer Ceramic Capacitor, C Series, 6800 Pf, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C682K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3720 |
|
$0.0090 | Buy Now |
DISTI #
64K2948
|
Newark | Ceramic Capacitor 6800Pf, 50V, X7R, 10%, 0805, Capacitance:6800Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C682K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23 |
|
$0.0180 / $0.1010 | Buy Now |
DISTI #
399-C0805C682K5RACTUCT-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
27861 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
DISTI #
C0805C682K5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 6800 pF, 50 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: C0805C682K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0089 | Buy Now |
DISTI #
80-C0805C682K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0805 10% RoHS: Compliant | 32933 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_07471918
|
Arrow Electronics | Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2041 Container: Cut Strips | Americas - 12761 |
|
$0.0100 / $0.0205 | Buy Now |
DISTI #
V36:1790_07471918
|
Arrow Electronics | Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2503 | Americas - 4000 |
|
$0.0063 / $0.0099 | Buy Now |
DISTI #
70097324
|
RS | Capacitor, Ceramic, Cap, 6800pF, Tol+10%, SMT, Vol-Rtg 50V, X7R, TR Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0600 | RFQ |
DISTI #
70095632
|
RS | Capacitor, Ceramic, Cap, 6800pF, Tol 10%, SMT, Vol-Rtg 50V, X7R Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0500 / $0.0630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C682K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C682K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C682K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C682K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T682K5RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | C0805C682K5RACTU vs C0805T682K5RAL7210 |
C0805T682K5RCC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | C0805C682K5RACTU vs C0805T682K5RCC7013 |
C0805T682K5RBC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, | C0805C682K5RACTU vs C0805T682K5RBC7210 |
C0805T682K5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C682K5RACTU vs C0805T682K5RACTM |
C0805T682K5RBC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | C0805C682K5RACTU vs C0805T682K5RBC7040 |
C0805T682K5RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | C0805C682K5RACTU vs C0805T682K5RAL7411 |
C0805S682K5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805 | C0805C682K5RACTU vs C0805S682K5RALTM |
C0805S682K5RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | C0805C682K5RACTU vs C0805S682K5RAL7411 |
CL21B682KBANNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | C0805C682K5RACTU vs CL21B682KBANNNB |
C0805T682K5RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | C0805C682K5RACTU vs C0805T682K5RAC7013 |
The recommended soldering temperature for the C0805C682K5RACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0805C682K5RACTU capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-123 and IEC 60384-4.
Yes, the C0805C682K5RACTU capacitor is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
Yes, the C0805C682K5RACTU capacitor is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
The maximum operating temperature for the C0805C682K5RACTU capacitor is 125°C, with a derating of capacitance and insulation resistance above 85°C.