-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C473K5RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7274
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.047 - F, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C473K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28246 |
|
$0.0460 / $0.0790 | Buy Now |
DISTI #
36X2751
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.047 - F, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C473K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
399-C0805C473K5RACTUCT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88690 In Stock |
|
$0.0159 / $0.1300 | Buy Now |
DISTI #
C0805C473K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C473K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0136 / $0.0149 | Buy Now |
DISTI #
C0805C473K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C473K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0130 | Buy Now |
DISTI #
80-C0805C473K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0805 10% RoHS: Compliant | 325482 |
|
$0.0160 / $0.1300 | Buy Now |
DISTI #
V36:1790_07470998
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2311 | Americas - 44000 |
|
$0.0160 / $0.0257 | Buy Now |
DISTI #
V72:2272_07470998
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2900 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2121 Container: Cut Strips | Americas - 2900 |
|
$0.0260 | Buy Now |
DISTI #
70096844
|
RS | Capacitor, Ceramic, Cap 0.047 uF, Tol 10%,Vol-Rtg 50 VDC, SMT,0805,X7R, Tape&Reel Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 | RFQ |
DISTI #
76893069
|
Verical | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2311 | Americas - 44000 |
|
$0.0160 / $0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C473K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C473K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C473K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C473K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805B473K500CT | Walsin Technology Corporation | $0.0250 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | C0805C473K5RACTU vs 0805B473K500CT |
C0805T473K5RALTU | KEMET Corporation | $0.3540 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | C0805C473K5RACTU vs C0805T473K5RALTU |
C0805S473K5RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | C0805C473K5RACTU vs C0805S473K5RAC7025 |
C0805T473K5RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | C0805C473K5RACTU vs C0805T473K5RAL7210 |
0805X7R473K50V | Synton-Tech Corp | Check for Price | CAP,CERAMIC,47NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | C0805C473K5RACTU vs 0805X7R473K50V |
C0805T473K5RCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, | C0805C473K5RACTU vs C0805T473K5RCL7210 |
C0805C473K5RACTM | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Marked | C0805C473K5RACTU vs C0805C473K5RACTM |
C0805Y473K5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | C0805C473K5RACTU vs C0805Y473K5RALTM |
C0805T473K5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | C0805C473K5RACTU vs C0805T473K5RAC7210 |
C0805Y473K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | C0805C473K5RACTU vs C0805Y473K5RAC |
The recommended soldering temperature for the C0805C473K5RACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0805C473K5RACTU capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-123 and IEC 60384-4.
Yes, the C0805C473K5RACTU capacitor is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which involves sinusoidal vibration at 10-2000 Hz, 1.5 mm amplitude, and 3 axes.
Yes, the C0805C473K5RACTU capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature range for the C0805C473K5RACTU capacitor is -55°C to 125°C.