-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C473J5RACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8160
|
Newark | Cap, 0.047Μf, 50V, 5%, X7R, 0805, Capacitance:47000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C0805C473J5RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0450 / $0.1260 | Buy Now |
DISTI #
91Y8841
|
Newark | .047Uf 50.0V Rohs Compliant: Yes |Kemet C0805C473J5RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0400 | Buy Now |
DISTI #
399-C0805C473J5RACAUTOCT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.0844 / $0.4400 | Buy Now |
DISTI #
80-C0805C473J5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0805 5% AEC-Q200 RoHS: Compliant | 3500 |
|
$0.0330 / $0.2200 | Buy Now |
DISTI #
E02:0323_04088852
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2509 | Europe - 32000 |
|
$0.0148 | Buy Now |
DISTI #
87858980
|
Verical | Cap Ceramic 0.047uF 50V X7R 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 32000 |
|
$0.0147 | Buy Now |
DISTI #
C0805C473J5RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor 0047 uF 50 V 5 X7R 0805 2012 Metric - Tape and Reel (Alt: C0805C473J5RACAUTO) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0805C473J5RACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 5%, X7R, 0805 [2012 Metric] (Alt: C0805C473J5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0844 / $0.0951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C473J5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C473J5RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
The recommended soldering temperature for the C0805C473J5RACAUTO capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0805C473J5RACAUTO capacitor is designed for high-reliability applications and meets the requirements of AEC-Q200, making it suitable for automotive and other demanding industries.
The ESR of the C0805C473J5RACAUTO capacitor is typically around 0.05 ohms, but this value can vary depending on the frequency and operating conditions.
Yes, the C0805C473J5RACAUTO capacitor is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6, making it suitable for applications such as automotive, aerospace, and industrial control systems.
The MSL of the C0805C473J5RACAUTO capacitor is MSL 1, which means it can be exposed to a maximum of 30°C and 60% relative humidity for 168 hours without requiring any special handling or storage precautions.