Part Details for C0805C470J2GAC7800 by KEMET Corporation
Results Overview of C0805C470J2GAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C470J2GAC7800 Information
C0805C470J2GAC7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C470J2GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87702181
|
Verical | Cap Ceramic 47pF 200V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2506 | Americas - 40000 |
|
$0.0298 / $0.0456 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000047UF, SURFACE MOUNT, 0805 | 803 |
|
$0.0468 / $0.1040 | Buy Now |
DISTI #
C0805C470J2GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 47pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
C0805C470J2GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 47pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
C0805C470J2GAC7800
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 47 pF 200 V 0805 2012 Metric 5 C0G NP0 - Tape and Reel (Alt: C0805C470J2GAC7800) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C470J2GAC7800
C0805C470J2GAC7800 CAD Models
C0805C470J2GAC7800 Part Data Attributes
|
C0805C470J2GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C470J2GAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C470J2GAC7800
This table gives cross-reference parts and alternative options found for C0805C470J2GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C470J2GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T470J2GAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | C0805C470J2GAC7800 vs C0805T470J2GAL7215 |
C0805T470J2GCC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | C0805C470J2GAC7800 vs C0805T470J2GCC7210 |
C0805C470J2GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | C0805C470J2GAC7800 vs C0805C470J2GALTM |
C0805T470J2GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | C0805C470J2GAC7800 vs C0805T470J2GALTM |
C0805T470J2GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | C0805C470J2GAC7800 vs C0805T470J2GBLTM |
C0805X470J2GALAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C470J2GAC7800 vs C0805X470J2GALAUTO7210 |
C0805T470J2GBC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | C0805C470J2GAC7800 vs C0805T470J2GBC7013 |
C0805T470J2GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | C0805C470J2GAC7800 vs C0805T470J2GALTU |
C0805T470J2GAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | C0805C470J2GAC7800 vs C0805T470J2GAL7025 |
C0805T470J2GBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | C0805C470J2GAC7800 vs C0805T470J2GBCTM |
C0805C470J2GAC7800 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the C0805C470J2GAC7800 capacitor is a rectangular pad with a size of 1.5 mm x 0.8 mm, with a solder mask clearance of 0.1 mm. This can be found in the KEMET Land Pattern Recommendation document.
-
Yes, the C0805C470J2GAC7800 capacitor is designed to meet the vibration requirements of IEC 60068-2-6, which includes vibration testing up to 10 G peak acceleration. However, it's recommended to consult with KEMET's application engineers for specific vibration requirements.
-
The C0805C470J2GAC7800 capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications. However, the capacitor's characteristics may change at high temperatures, so it's recommended to consult the datasheet and KEMET's application engineers for specific temperature requirements.
-
The expected lifespan of the C0805C470J2GAC7800 capacitor is dependent on various factors such as operating temperature, voltage, and humidity. According to KEMET's reliability data, the capacitor has a minimum lifespan of 1000 hours at 85°C and 85% RH, with a failure rate of 1% per 1000 hours.
-
The C0805C470J2GAC7800 capacitor is not specifically designed for safety-critical applications. However, KEMET offers a range of safety-certified capacitors that meet specific safety standards such as UL, IEC, and EN. It's recommended to consult with KEMET's application engineers to determine the suitability of this capacitor for safety-critical applications.