Part Details for C0805C220J5GAC7025 by KEMET Corporation
Results Overview of C0805C220J5GAC7025 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C220J5GAC7025 Information
C0805C220J5GAC7025 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C220J5GAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C220J5GAC7025TR-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0805 Min Qty: 16000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
|
Bristol Electronics | 7991 |
|
RFQ | ||
|
Bristol Electronics | 293 |
|
RFQ | ||
|
Quest Components | 234 |
|
$0.0635 / $0.1410 | Buy Now |
Part Details for C0805C220J5GAC7025
C0805C220J5GAC7025 CAD Models
C0805C220J5GAC7025 Part Data Attributes
|
C0805C220J5GAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C220J5GAC7025
KEMET Corporation
Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 22pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Marked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |