-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 16V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C155J4RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X7644
|
Newark | 1.50Uf 16.0V Rohs Compliant: Yes |Kemet C0805C155J4RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4470 | Buy Now |
DISTI #
399-C0805C155J4RACTUTR-ND
|
DigiKey | CAP CER 1.5UF 16V X7R 0805 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4237 | Buy Now |
DISTI #
80-C0805C155J4RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.5uF X7R 0805 5% RoHS: Compliant | 0 |
|
$0.4230 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C155J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C155J4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5uF, 16V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C155J4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C155J4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805H0160155JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP | C0805C155J4RACTU vs 0805H0160155JXB |
0805F0160155JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP | C0805C155J4RACTU vs 0805F0160155JXB |
C0805T155J4RCL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | C0805C155J4RACTU vs C0805T155J4RCL7215 |
C0805C155J4RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | C0805C155J4RACTU vs C0805C155J4RAC7025 |
C0805T155J4RBL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | C0805C155J4RACTU vs C0805T155J4RBL7215 |
C0805T155J4RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | C0805C155J4RACTU vs C0805T155J4RAC3325 |
C0805T155J4RCC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | C0805C155J4RACTU vs C0805T155J4RCC7025 |
C0805T155J4RBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C155J4RACTU vs C0805T155J4RBCTU |
C0805T155J4RBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805, CHIP | C0805C155J4RACTU vs C0805T155J4RBLTM |
C0805X155J4RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 0805, | C0805C155J4RACTU vs C0805X155J4RAC7411 |
The recommended soldering temperature for the C0805C155J4RACTU capacitor is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
Yes, the C0805C155J4RACTU capacitor is suitable for high-reliability applications, as it meets the requirements of MIL-PRF-55681 and is qualified to MIL-PRF-55681/1.
The maximum operating voltage derating for the C0805C155J4RACTU capacitor is 0.5% per °C above 125°C, up to a maximum of 150°C.
Yes, the C0805C155J4RACTU capacitor meets the requirements of AEC-Q200 and is suitable for use in automotive applications.
The equivalent series resistance (ESR) of the C0805C155J4RACTU capacitor is 0.15 ohms maximum at 100 kHz and 20°C.