-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C104K5RAC7411 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM5496
|
Newark | Cbg 0.1 Uf X7R 50 Vdc Smd Mlcc Class Ii Smd Comm Rohs Compliant: Yes |Kemet C0805C104K5RAC7411 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30000 |
|
$0.0210 | Buy Now |
DISTI #
C0805C104K5RAC7411
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104K5RAC7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 111 Weeks, 0 Days Container: Reel | 75000 |
|
RFQ | |
DISTI #
80-C0805C104K5RACLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% RoHS: Compliant | 462589 |
|
$0.0160 / $0.1100 | Buy Now |
DISTI #
C0805C104K5RAC7411
|
IBS Electronics | MULTILAYER CERAMIC CAPACITORS MLCC - SMD/SMT 50V 0.1UF X7R 0805 10% Min Qty: 15000 Package Multiple: 1 | 30000 |
|
$0.0211 | Buy Now |
|
Vyrian | Capacitors | 404918 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104K5RAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104K5RAC7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C104K5RAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104K5RAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C104K5RAC7210 | KEMET Corporation | $0.0167 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked | C0805C104K5RAC7411 vs C0805C104K5RAC7210 |
C0805C104K5RACTM | KEMET Corporation | $0.0199 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Marked | C0805C104K5RAC7411 vs C0805C104K5RACTM |
C0805C104K5RACTU | KEMET Corporation | $0.0317 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C0805C104K5RAC7411 vs C0805C104K5RACTU |
C0805X104K5RACTU | KEMET Corporation | $0.0807 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K5RAC7411 vs C0805X104K5RACTU |
C0805T104K5RCLTU | KEMET Corporation | $0.1628 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K5RAC7411 vs C0805T104K5RCLTU |
C0805C104K5RALTU | KEMET Corporation | $0.2096 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K5RAC7411 vs C0805C104K5RALTU |
C0805T104K5RCL | KEMET Corporation | $0.6556 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K5RAC7411 vs C0805T104K5RCL |
G311P838ACX104K2R1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K5RAC7411 vs G311P838ACX104K2R1 |
C0805C104K5RAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | C0805C104K5RAC7411 vs C0805C104K5RAC |
C0805T104K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | C0805C104K5RAC7411 vs C0805T104K5RALTU |
The recommended soldering temperature for the C0805C104K5RAC7411 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0805C104K5RAC7411 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0805C104K5RAC7411 is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
The C0805C104K5RAC7411 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
The C0805C104K5RAC7411 is a commercial-grade capacitor and may not meet the requirements for safety-critical applications. It's recommended to use a capacitor with a higher reliability rating, such as a C0G or X7R dielectric, for safety-critical applications.