Part Details for C0805C104K5RAC3071 by KEMET Corporation
Results Overview of C0805C104K5RAC3071 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C104K5RAC3071 Information
C0805C104K5RAC3071 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0805C104K5RAC3071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C104K5RAC3071TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0185 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0805 | 11978 |
|
$0.0650 / $0.2000 | Buy Now |
DISTI #
C0805C104K5RAC3071
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0152 / $0.0158 | Buy Now |
Part Details for C0805C104K5RAC3071
C0805C104K5RAC3071 CAD Models
C0805C104K5RAC3071 Part Data Attributes
|
C0805C104K5RAC3071
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104K5RAC3071
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |