-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C102K5GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2179
|
Newark | Ceramic Capacitor 1000Pf 50V, C0G, 10%, 0805, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C102K5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8890 |
|
$0.0180 | Buy Now |
DISTI #
57H7151
|
Newark | Ceramic Capacitor 1000Pf 50V, C0G, 10%, 0805, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemetrohs Compliant: Yes |Kemet C0805C102K5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0350 | Buy Now |
DISTI #
399-C0805C102K5GACTUCT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24632 In Stock |
|
$0.0141 / $0.1200 | Buy Now |
DISTI #
C0805C102K5GACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0805 [2012 Metric], ? 10%, C0G / NP0 - Tape and Reel (Alt: C0805C102K5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0111 | Buy Now |
DISTI #
80-C0805C102K5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0805 10% RoHS: Compliant | 8908 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V72:2272_07471448
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 8696 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2345 Container: Cut Strips | Americas - 14154 |
|
$0.0115 | Buy Now |
DISTI #
70097295
|
RS | Capacitor, Ceramic, Cap 1000pF, Tol+10%, SMT, Vol-Rtg 50V, C0G, TR Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 | RFQ |
DISTI #
73521444
|
Verical | Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 8696 Package Multiple: 1 Date Code: 2345 | Americas - 14154 |
|
$0.0167 | Buy Now |
DISTI #
87355716
|
Verical | Cap Ceramic 0.001uF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3087 Package Multiple: 1 | Americas - 3400 |
|
$0.0197 / $0.0227 | Buy Now |
|
Bristol Electronics | 46364 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C102K5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C102K5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C102K5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C102K5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C102K5GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C102K5GACTU vs C0805C102K5GACTM |
C0805T102K5GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | C0805C102K5GACTU vs C0805T102K5GBLTM |
C0805T102K5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | C0805C102K5GACTU vs C0805T102K5GALTM |
C0805T102K5GCL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | C0805C102K5GACTU vs C0805T102K5GCL7800 |
C0805X102K5GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C102K5GACTU vs C0805X102K5GAC7210 |
C0805T102K5GCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | C0805C102K5GACTU vs C0805T102K5GCLTU |
C0805C102K5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | C0805C102K5GACTU vs C0805C102K5GAL |
C0805T102K5GAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | C0805C102K5GACTU vs C0805T102K5GAC7025 |
C0805T102K5GAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | C0805C102K5GACTU vs C0805T102K5GAL7025 |
C0805T102K5GCL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | C0805C102K5GACTU vs C0805T102K5GCL7025 |
The recommended soldering temperature for the C0805C102K5GACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0805C102K5GACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0805C102K5GACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. For high-temperature applications, consider using a capacitor with a higher temperature rating.
The maximum voltage derating for the C0805C102K5GACTU capacitor is 80% of the rated voltage. For example, if the capacitor is rated for 50V, the maximum voltage derating would be 40V.
Yes, the C0805C102K5GACTU capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.