-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C101K5GAC7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0162
|
Newark | 100.pf 50.0V Rohs Compliant: Yes |Kemet C0805C101K5GAC7800 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 16000 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 100pF ±10% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
12000 Partner Stock |
|
$0.0078 | Buy Now |
|
Bristol Electronics | 90250 |
|
RFQ | ||
DISTI #
C0805C101K5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 288000 In Stock |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
C0805C101K5GAC7800
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0060 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
KKK26641
|
Rutronik | KC 100pF 0805 10% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 112000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0057 / $0.0060 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8262 |
|
RFQ | |
DISTI #
C0805C101K5GAC7800
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 100 pF 50 V 0805 2012 Metric 10 C0G NP0 (Alt: C0805C101K5GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
C0805C101K5GAC7800
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0805 [2012 Metric], ? 10%, C0G / NP0 (Alt: C0805C101K5GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0070 / $0.0112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C101K5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101K5GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for C0805C101K5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C101K5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM40COG101K050AC | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP | C0805C101K5GAC7800 vs GRM40COG101K050AC |
GRM40C0G101K050AK | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP | C0805C101K5GAC7800 vs GRM40C0G101K050AK |
GRM40C0G101K050AJ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP | C0805C101K5GAC7800 vs GRM40C0G101K050AJ |
The recommended soldering temperature for the C0805C101K5GAC7800 is 260°C for 10 seconds or less.
Yes, the C0805C101K5GAC7800 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The maximum operating voltage for the C0805C101K5GAC7800 is 50V DC.
The C0805C101K5GAC7800 is rated for operation up to 125°C, but derating is required above 85°C. Consult the datasheet for specific derating guidelines.
The C0805C101K5GAC7800 is a surface-mount device and can be susceptible to vibration-induced failure. Additional mechanical support or potting may be necessary in high-vibration applications.