-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C066T105K5X5CR by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4219
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet C066T105K5X5CR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $7.6700 | Buy Now |
DISTI #
C066T105K5X5CR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 ?F, 50 V, ? 10%, Radial Leaded, X7R, 5.08 mm - Bulk (Alt: C066T105K5X5CR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 102 |
|
$6.1544 | Buy Now |
|
Bristol Electronics | 396 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, THROUGH HOLE MOUNT | 316 |
|
$4.2570 / $7.7400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 1 uF, THROUGH HOLE MOUNT | 40 |
|
$1.9404 / $3.5280 | Buy Now |
DISTI #
M39014/02-1415V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1540 In Stock |
|
$3.1700 / $5.0300 | Buy Now |
|
NexGen Digital | 285 |
|
RFQ | ||
DISTI #
C066T105K5X5CR
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 50 V 10 BX Radial Leaded (Alt: C066T105K5X5CR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C066T105K5X5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C066T105K5X5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C066T105K5X5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C066T105K5X5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C062C105K5R5CA | KEMET Corporation | $1.4155 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | C066T105K5X5CR vs C062C105K5R5CA |
C062C105K5R5TA | KEMET Corporation | $1.5503 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | C066T105K5X5CR vs C062C105K5R5TA |
CKR06BX105KR | KEMET Corporation | $8.1366 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | C066T105K5X5CR vs CKR06BX105KR |
C066T105K5X5CS | KEMET Corporation | $8.8487 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | C066T105K5X5CR vs C066T105K5X5CS |
CKR06BX105KSV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | C066T105K5X5CR vs CKR06BX105KSV |
CKR06BX105KMV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | C066T105K5X5CR vs CKR06BX105KMV |
CKR06BX105KS | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | C066T105K5X5CR vs CKR06BX105KS |
C062C105K5R5CA7301 | KEMET Corporation | Check for Price | Cap,Ceramic,1uF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | C066T105K5X5CR vs C062C105K5R5CA7301 |
C062C105K5R5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | C066T105K5X5CR vs C062C105K5R5TA7317 |
C062C105K5R5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2909 | C066T105K5X5CR vs C062C105K5R5TA7301 |
The recommended soldering temperature for the C066T105K5X5CR is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C066T105K5X5CR is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the C066T105K5X5CR is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The ESR of the C066T105K5X5CR is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions.
Yes, the C066T105K5X5CR is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.