-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C062K103K2X5CA7301 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CK06BX103K-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01 uF BX 10% 5.08 mm LDD Mil X7R RoHS: Not Compliant | 0 |
|
$0.5350 / $0.5840 | Order Now |
|
Onlinecomponents.com |
1500 Partner Stock |
|
$0.4490 / $0.4870 | Buy Now | |
DISTI #
87670145
|
Verical | Cap Ceramic 0.01uF 200V BX 10% Radial 5.08mm 125°C T/R RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 | Americas - 1500 |
|
$0.4400 / $0.4800 | Buy Now |
DISTI #
C062K103K2X5CA7301
|
Avnet Abacus | CER RAD 10nF X7R 10 200V 5mm - Tape and Reel (Alt: C062K103K2X5CA7301) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 655 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062K103K2X5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062K103K2X5CA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-11015 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C062K103K2X5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062K103K2X5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C066T103K2X5CR | KEMET Corporation | $2.2960 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | C062K103K2X5CA7301 vs C066T103K2X5CR |
C062B103K2X5CA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 2909, | C062K103K2X5CA7301 vs C062B103K2X5CA7301 |
C066T103K2X5CM7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | C062K103K2X5CA7301 vs C066T103K2X5CM7301 |
C066T103K2X5CS7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | C062K103K2X5CA7301 vs C066T103K2X5CS7301 |
M39014/02-1258V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | C062K103K2X5CA7301 vs M39014/02-1258V |
C066K103K2X5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | C062K103K2X5CA7301 vs C066K103K2X5CA |
CKR06BX103KMV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | C062K103K2X5CA7301 vs CKR06BX103KMV |
C062T103K2X5CS7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2909, | C062K103K2X5CA7301 vs C062T103K2X5CS7301 |