Part Details for C0603Y5V160-225ZGD by VENKEL LTD
Results Overview of C0603Y5V160-225ZGD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603Y5V160-225ZGD Information
C0603Y5V160-225ZGD by VENKEL LTD is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C0603Y5V160-225ZGD
C0603Y5V160-225ZGD CAD Models
C0603Y5V160-225ZGD Part Data Attributes
|
C0603Y5V160-225ZGD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Y5V160-225ZGD
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Y5V160-225ZGD
This table gives cross-reference parts and alternative options found for C0603Y5V160-225ZGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V160-225ZGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603Y5V160-225ZPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | C0603Y5V160-225ZGD vs C0603Y5V160-225ZPBE |
C0603Y5V160-225ZNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | C0603Y5V160-225ZGD vs C0603Y5V160-225ZNU |
C0603Y5V160-225ZPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603Y5V160-225ZGD vs C0603Y5V160-225ZPE |
C0603Y5V160-225ZNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | C0603Y5V160-225ZGD vs C0603Y5V160-225ZNR |
C0603Y5V160-225ZPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 0603, | C0603Y5V160-225ZGD vs C0603Y5V160-225ZPP |
C0603Y5V160-225ZPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 0603, | C0603Y5V160-225ZGD vs C0603Y5V160-225ZPBD |
C0603Y5V160-225ZPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 2.2uF, 0603, | C0603Y5V160-225ZGD vs C0603Y5V160-225ZPR |
C0603Y5V160-225ZGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0603Y5V160-225ZGD vs C0603Y5V160-225ZGE |
NMC0603Y5V225Z16TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603Y5V160-225ZGD vs NMC0603Y5V225Z16TRP3KF |
C0603Y5V160-225ZPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | C0603Y5V160-225ZGD vs C0603Y5V160-225ZPBU |