-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603X5R1C224K030BC by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9891
|
Newark | Cap, 0.22Uf, 16V, Mlcc, 0201, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Tdk C0603X5R1C224K030BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37080 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
79Y4130
|
Newark | Cap, 0.22Uf, 16V, Mlcc, 0201, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:0.6Mm, Qualification:-Rohs Compliant: Yes |Tdk C0603X5R1C224K030BC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0170 | Buy Now |
DISTI #
445-7315-1-ND
|
DigiKey | CAP CER 0.22UF 16V X5R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
169712 In Stock |
|
$0.0126 / $0.1100 | Buy Now |
DISTI #
94Y9891
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 16 V, 0201 [0603 Metric], ? 10%, X5R - Product that comes on tape, but is not reeled (Alt: 94Y9891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 29900 Partner Stock |
|
$0.0280 / $0.1370 | Buy Now |
DISTI #
79Y4130
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 16 V, 0201 [0603 Metric], ? 10%, X5R - Tape and Reel (Alt: 79Y4130) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 4 Days Container: Reel | 15000 Partner Stock |
|
$0.0140 | Buy Now |
DISTI #
810-C0603X5R1C224KBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 16VDC 0.22uF 10% X5R 0.3mm RoHS: Compliant | 78990 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V36:1790_06578721
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2448 | Americas - 15000 |
|
$0.0119 / $0.0157 | Buy Now |
DISTI #
V72:2272_06578721
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 2410 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 2410 |
|
$0.0178 | Buy Now |
|
Future Electronics | C Series 0201 0.22 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 135000Reel |
|
$0.0156 / $0.0160 | Buy Now |
DISTI #
88749305
|
Verical | Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2448 | Americas - 15000 |
|
$0.0151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X5R1C224K030BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X5R1C224K030BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603X5R1C224K030BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R1C224K030BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM033R61C224KE14D | Murata Manufacturing Co Ltd | $0.0091 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | C0603X5R1C224K030BC vs GRM033R61C224KE14D |
MSASE063SB5224KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | C0603X5R1C224K030BC vs MSASE063SB5224KFNA01 |
CC0201KRX5R7BB224 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | C0603X5R1C224K030BC vs CC0201KRX5R7BB224 |
GRM033R61C224KE14J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | C0603X5R1C224K030BC vs GRM033R61C224KE14J |
C0603X5R1C224K(030BC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.22 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | C0603X5R1C224K030BC vs C0603X5R1C224K(030BC) |
GMC02X5R224K16NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | C0603X5R1C224K030BC vs GMC02X5R224K16NT |
GRM033R61C224KE14W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | C0603X5R1C224K030BC vs GRM033R61C224KE14W |
The maximum operating temperature of the C0603X5R1C224K030BC capacitor is 125°C.
Yes, the C0603X5R1C224K030BC capacitor is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of the C0603X5R1C224K030BC capacitor is 50 mohms maximum at 100 kHz and 20°C.
Yes, the C0603X5R1C224K030BC capacitor is suitable for high-frequency applications due to its low ESR and high resonance frequency.
Yes, the C0603X5R1C224K030BC capacitor meets the requirements of the AEC-Q200 standard, making it suitable for automotive applications.