-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603T104K5RCL by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603T104K5RCL
|
Avnet Americas | - Bulk (Alt: C0603T104K5RCL) RoHS: Not Compliant Min Qty: 435 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4416 / $0.4508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603T104K5RCL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T104K5RCL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603T104K5RCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T104K5RCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C104K5RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603T104K5RCL vs C0603C104K5RAL7040 |
CL10B104KB8ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603T104K5RCL vs CL10B104KB8ANNL |
0603X104K500GW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603T104K5RCL vs 0603X104K500GW |
0603B104K500N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | C0603T104K5RCL vs 0603B104K500N |
C0603X104K5REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T104K5RCL vs C0603X104K5REC |
C0603X104K5REC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T104K5RCL vs C0603X104K5REC7082 |
C0603T104K5RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603T104K5RCL vs C0603T104K5RAL3325 |
C1608X7R1H104K | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603T104K5RCL vs C1608X7R1H104K |
0603A0500104KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603T104K5RCL vs 0603A0500104KXT |
0603X104K500SW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | C0603T104K5RCL vs 0603X104K500SW-C |
The recommended land pattern for C0603T104K5RCL is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
While C0603T104K5RCL has a maximum operating temperature of 125°C, it's not recommended for high-temperature applications above 105°C. For high-temperature applications, consider using a high-temperature-rated capacitor such as KEMET's High Temperature Ceramic Capacitors.
C0603T104K5RCL is designed to meet the vibration requirements of IEC 60068-2-6, which specifies a vibration frequency range of 10 Hz to 2000 Hz. However, for extreme vibration environments, consider using a capacitor with enhanced vibration resistance, such as KEMET's Vibration Resistant Ceramic Capacitors.
Yes, C0603T104K5RCL is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. The capacitor's terminations are made of a lead-free, tin-silver-copper alloy that meets the requirements of the RoHS directive.
The ESR of C0603T104K5RCL is not explicitly stated in the datasheet, but it can be estimated to be around 0.5 ohms to 1 ohm, based on the capacitor's size and material. For more accurate ESR values, consult KEMET's application notes or contact their technical support team.