-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603S103K3RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2937
|
Newark | Cap, 0.01Μf, 25V, 10%, X7R, 0603, Capacitance:10000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:S Series Fe-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603S103K3RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4903 |
|
$0.0670 / $0.1390 | Buy Now |
DISTI #
67AH9305
|
Newark | Cap, 10000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603S103K3RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0580 | Buy Now |
DISTI #
399-C0603S103K3RACTUCT-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4974 In Stock |
|
$0.0496 / $0.2800 | Buy Now |
DISTI #
80-C0603S103K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF 0603 X7R 0.1 RoHS: Compliant | 14385 |
|
$0.0510 / $0.2800 | Buy Now |
DISTI #
C0603S103K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF 0603 X7R 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603S103K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S103K3RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603S103K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S103K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10B103KA8ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603S103K3RACTU vs CL10B103KA8ANNP |
C0603T103K3RBL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603S103K3RACTU vs C0603T103K3RBL7013 |
CL10B103KA8SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | C0603S103K3RACTU vs CL10B103KA8SNND |
C0603X103K3REC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603S103K3RACTU vs C0603X103K3REC7082 |
MA0603XR-103K-250PR | Prosperity Dielectrics Co Ltd | Check for Price | CAP,CERAMIC,10NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | C0603S103K3RACTU vs MA0603XR-103K-250PR |
C0603Y103K3RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | C0603S103K3RACTU vs C0603Y103K3RAC |
GCM188R71E103KA37C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603S103K3RACTU vs GCM188R71E103KA37C |
C0603T103K3RCL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603S103K3RACTU vs C0603T103K3RCL7082 |
CS0603KPX7R8BB103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | C0603S103K3RACTU vs CS0603KPX7R8BB103 |
CL10B103KA8NNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | C0603S103K3RACTU vs CL10B103KA8NNNB |
The recommended soldering temperature profile for the C0603S103K3RACTU capacitor is a peak temperature of 260°C with a dwell time of 30-60 seconds. However, it's recommended to consult the KEMET application note for more detailed information on soldering and assembly.
Yes, the C0603S103K3RACTU capacitor is suitable for high-reliability applications. It is designed and manufactured to meet the requirements of high-reliability industries such as aerospace, defense, and medical devices.
The C0603S103K3RACTU capacitor is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the capacitor's performance and lifespan may be affected at extreme temperatures, so it's essential to consult the datasheet and application notes for more information.
Yes, the C0603S103K3RACTU capacitor is compatible with lead-free soldering processes. It is designed to meet the requirements of RoHS and WEEE directives, making it suitable for use in lead-free soldering applications.
The equivalent series resistance (ESR) of the C0603S103K3RACTU capacitor is not explicitly stated in the datasheet. However, KEMET provides ESR data for similar capacitors in their application notes and technical papers. It's recommended to consult these resources for more information.