-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C473J5RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9875
|
Newark | Cap, 0.047Μf, 50V, 5%, X7R, 0603, Capacitance:47000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C473J5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40723 |
|
$0.0620 / $0.0920 | Buy Now |
DISTI #
52AC4037
|
Newark | Cap, 0.047Μf, 50V, 5%, X7R, 0603, Capacitance:47000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C473J5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0370 / $0.0380 | Buy Now |
DISTI #
399-C0603C473J5RACTUCT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12902 In Stock |
|
$0.0591 / $0.3400 | Buy Now |
DISTI #
C0603C473J5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 50 V, 0603 [1608 Metric], ? 5%, X7R - Tape and Reel (Alt: C0603C473J5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0178 / $0.0181 | Buy Now |
DISTI #
C0603C473J5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 50 V, 0603 [1608 Metric], ? 5%, X7R - Tape and Reel (Alt: C0603C473J5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0152 | Buy Now |
DISTI #
80-C0603C473J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0603 5% RoHS: Compliant | 72401 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
V72:2272_16258996
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1194 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2049 Container: Cut Strips | Americas - 194 |
|
$0.0938 | Buy Now |
DISTI #
87357749
|
Verical | Cap Ceramic 0.047uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1405 Package Multiple: 1 | Americas - 1500 |
|
$0.0419 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047UF, SURFACE MOUNT, 0603 | 2800 |
|
$0.0765 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C473J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C473J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C473J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C473J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM10B473JBNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473J5RACTU vs SCM10B473JBNH |
CL10B473JB8GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473J5RACTU vs CL10B473JB8GNNP |
CL10B473JB8ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473J5RACTU vs CL10B473JB8ANNP |
0603Y0500473JDB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473J5RACTU vs 0603Y0500473JDB |
C0603T473J5RCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | C0603C473J5RACTU vs C0603T473J5RCL |
CL10B473JB8NNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473J5RACTU vs CL10B473JB8NNNO |
0603F0500473JXBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473J5RACTU vs 0603F0500473JXBS02A |
MG18B473J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C473J5RACTU vs MG18B473J500CG |
CM105X7R473J50AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C473J5RACTU vs CM105X7R473J50AN |
0603X473J500ST-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603C473J5RACTU vs 0603X473J500ST-B |
KEMET recommends a soldering temperature profile with a peak temperature of 260°C for a maximum of 10 seconds. It's essential to follow the recommended profile to prevent damage to the capacitor.
Yes, the C0603C473J5RACTU is a surface-mount capacitor designed to withstand vibrations. However, it's essential to ensure proper mounting and soldering to prevent mechanical stress on the capacitor.
Yes, the C0603C473J5RACTU is a high-reliability capacitor that meets the requirements of various industries, including aerospace, automotive, and medical devices. It's built with high-quality materials and undergoes rigorous testing to ensure its reliability.
The C0603C473J5RACTU has a moisture sensitivity level (MSL) of 3, which means it can withstand moderate humidity levels. However, it's essential to follow proper storage and handling procedures to prevent moisture absorption.
The lifespan of the C0603C473J5RACTU capacitor depends on various factors, including operating conditions, temperature, and voltage. Under normal operating conditions, the capacitor can last for 10 to 20 years or more. However, it's essential to follow the recommended usage guidelines to ensure its longevity.