-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C472J3GAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00323130
|
Arrow Electronics | Cap Ceramic 0.0047uF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Date Code: 2442 | Europe - 4000 |
|
$0.0849 / $0.0927 | Buy Now |
DISTI #
87074674
|
Verical | Cap Ceramic 0.0047uF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2442 | Americas - 4000 |
|
$0.0854 / $0.0932 | Buy Now |
DISTI #
C0603C472J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0720 / $0.0730 | Buy Now |
DISTI #
SMC-C0603C472J3GAC7867
|
Sensible Micro Corporation | Cap Cer Smd 0603 4.7Nf Ï¿½ 5% 25V C0G T&R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016 | 3962 |
|
$0.0540 / $0.0585 | RFQ |
DISTI #
C0603C472J3GAC7867
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 4700 pF 25 V 0603 1608 Metric 5 C0G NP0 - Tape and Reel (Alt: C0603C472J3GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
DISTI #
C0603C472J3GAC7867
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 4700 pF 25 V 0603 1608 Metric 5 C0G NP0 - Tape and Reel (Alt: C0603C472J3GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C472J3GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C472J3GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C472J3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C472J3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C472J3GACTU | KEMET Corporation | $0.1038 | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C0603C472J3GAC7867 vs C0603C472J3GACTU |
C0603X472J3GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C472J3GAC7867 vs C0603X472J3GAL7081 |
0603F0250472JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP | C0603C472J3GAC7867 vs 0603F0250472JCR |
0603A0250472JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP | C0603C472J3GAC7867 vs 0603A0250472JCB |
C0603C472J3GEC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C472J3GAC7867 vs C0603C472J3GEC7411 |
C0603C472J3GAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | C0603C472J3GAC7867 vs C0603C472J3GAC9028 |
C0603C472J3GECTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C472J3GAC7867 vs C0603C472J3GECTU |
C0603C472J3GAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | C0603C472J3GAC7867 vs C0603C472J3GAL7040 |
C1608C0G1E472J080AA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C472J3GAC7867 vs C1608C0G1E472J080AA |
0603CG472J250NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0603, | C0603C472J3GAC7867 vs 0603CG472J250NT |
The recommended soldering temperature for the C0603C472J3GAC7867 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0603C472J3GAC7867 is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum voltage derating for the C0603C472J3GAC7867 is 80% of the rated voltage, which is 16V for this specific part.
Yes, the C0603C472J3GAC7867 is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
The MSL of the C0603C472J3GAC7867 is 3, which means it can withstand exposure to moisture for up to 168 hours without damage.