-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C470J5GAC7411 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C470J5GAC7411CT-ND
|
DigiKey | CAP CER 47PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29311 In Stock |
|
$0.0126 / $0.1100 | Buy Now |
DISTI #
C0603C470J5GAC7411
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C470J5GAC7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0207 | Buy Now |
DISTI #
80-C0603C470J5G7411
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5% RoHS: Compliant | 18096 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
C0603C470J5GAC7411
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 pF 50 V 5 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: C0603C470J5GAC7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C470J5GAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C470J5GAC7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C470J5GAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C470J5GAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T470J5GBC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | C0603C470J5GAC7411 vs C0603T470J5GBC7013 |
0603H0500470JCQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | C0603C470J5GAC7411 vs 0603H0500470JCQS02A5 |
CL10C470JB8GLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | C0603C470J5GAC7411 vs CL10C470JB8GLNL |
GRM39C0G470J050AB | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0603, CHIP | C0603C470J5GAC7411 vs GRM39C0G470J050AB |
0603N470J500PT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | C0603C470J5GAC7411 vs 0603N470J500PT |
MG18N470J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C470J5GAC7411 vs MG18N470J500CG |
CL10C470JB8SNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | C0603C470J5GAC7411 vs CL10C470JB8SNNE |
C0603T470J5GCC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | C0603C470J5GAC7411 vs C0603T470J5GCC7040 |
C0603C470J5GAC3112 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC | C0603C470J5GAC7411 vs C0603C470J5GAC3112 |
CL10C470JB8GCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | C0603C470J5GAC7411 vs CL10C470JB8GCNC |
The recommended land pattern for the C0603C470J5GAC7411 capacitor is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a solder mask clearance of 0.1 mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
The Equivalent Series Resistance (ESR) of the C0603C470J5GAC7411 capacitor is 0.05 ohms, which is relatively low. This means that the capacitor will have minimal impact on high-frequency circuit performance, making it suitable for use in high-frequency applications such as RF circuits and high-speed digital circuits.
The C0603C470J5GAC7411 capacitor has a rated operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature environments. However, the capacitor's performance may degrade at temperatures above 85°C, and its lifespan may be reduced.
The C0603C470J5GAC7411 capacitor has a voltage rating of 6.3 volts, which means it can withstand voltage transients up to 6.3 volts without failing. Operating the capacitor at or below its rated voltage will help ensure its reliability and extend its lifespan.
The C0603C470J5GAC7411 capacitor meets the requirements of the Automotive Electronics Council (AEC) for use in automotive applications. It has been tested to meet the AEC's standards for reliability, performance, and environmental durability.