-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C470J5GAC3020 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3176
|
Newark | 47.0Pf 50.0V Rohs Compliant: Yes |Kemet C0603C470J5GAC3020 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0200 | Buy Now |
DISTI #
399-C0603C470J5GAC3020TR-ND
|
DigiKey | CAP CER 47PF 50V C0G/NP0 0603 Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0242 | Buy Now |
DISTI #
C0603C470J5GAC3020
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C470J5GAC3020) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0169 / $0.0191 | Buy Now |
DISTI #
C0603C470J5GAC3020
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 pF 50 V 5 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: C0603C470J5GAC3020) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C470J5GAC3020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C470J5GAC3020
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET |