-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C334K4RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414637RL
|
Farnell | CAP, 0.33F, 16V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 19344 |
|
$0.0391 / $0.0499 | Buy Now |
DISTI #
1414637
|
Farnell | CAP, 0.33F, 16V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 19344 |
|
$0.0391 / $0.1119 | Buy Now |
DISTI #
2750781
|
Farnell | CAP, 0.33F, 16V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0337 | Buy Now |
DISTI #
C0603C334K4RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.33 ?F, 16 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: C0603C334K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 / $0.0789 | Buy Now |
DISTI #
80-C0603C334K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF X7R 0603 10% RoHS: Compliant | 18916 |
|
$0.0230 / $0.1400 | Buy Now |
DISTI #
70095504
|
RS | 0603 C 330nF Ceramic Multilayer Capacitor, 16 VDC, +125degC, X7R Dielec, +/-10% Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1150 | RFQ |
DISTI #
70096999
|
RS | Capacitor, Ceramic, Cap, .330uF, Tol+10%, SMT, Vol-Rtg 16V, X7R, TR Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 | RFQ |
DISTI #
87343673
|
Verical | Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1247 Package Multiple: 1 | Americas - 5025 |
|
$0.0456 / $0.0561 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 2358 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C334K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C334K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C334K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C334K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM188R71C334KA37D | Murata Manufacturing Co Ltd | $0.0094 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C334K4RACTU vs GCM188R71C334KA37D |
GRM188R71C334KA01D | Murata Manufacturing Co Ltd | $0.0441 | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0603C334K4RACTU vs GRM188R71C334KA01D |
C0603T334K4RCL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | C0603C334K4RACTU vs C0603T334K4RCL7013 |
C0603T334K4RBC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334K4RACTU vs C0603T334K4RBC7013 |
C0603T334K4RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334K4RACTU vs C0603T334K4RAL9028 |
CC0603KPX7R7BB334 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C0603C334K4RACTU vs CC0603KPX7R7BB334 |
C0603C334K4RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334K4RACTU vs C0603C334K4RAL7081 |
C0603X334K4RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, | C0603C334K4RACTU vs C0603X334K4RAL7411 |
GCM188R71C334KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C334K4RACTU vs GCM188R71C334KA37J |
C0603X334K4RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | C0603C334K4RACTU vs C0603X334K4RAC |
The recommended soldering temperature for the C0603C334K4RACTU capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C0603C334K4RACTU capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0603C334K4RACTU capacitor is rated for operation up to 125°C, but it's not recommended for use in high-temperature environments above 125°C without derating the voltage and current ratings.
The C0603C334K4RACTU capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without damage.
Yes, the C0603C334K4RACTU capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.