-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C334J4RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9867
|
Newark | Cap, 0.33Μf, 16V, 5%, X7R, 0603, Capacitance:0.33Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C334J4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24495 |
|
$0.1150 | Buy Now |
DISTI #
63R9254
|
Newark | Mlcc Capacitor, 0.33Uf, 16V, X7R, 5%, 0603, Full Reel, Capacitance:0.33Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C334J4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1220 | Buy Now |
DISTI #
399-C0603C334J4RACTUCT-ND
|
DigiKey | CAP CER 0.33UF 16V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19117 In Stock |
|
$0.0860 / $0.4500 | Buy Now |
DISTI #
80-C0603C334J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF X7R 0603 5% RoHS: Compliant | 3968 |
|
$0.0320 / $0.1700 | Buy Now |
DISTI #
V72:2272_07470495
|
Arrow Electronics | Cap Ceramic 0.33uF 16V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2138 Container: Cut Strips | Americas - 98 |
|
$0.0882 | Buy Now |
DISTI #
87348328
|
Verical | Cap Ceramic 0.33uF 16V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 310 Package Multiple: 10 | Americas - 2450 |
|
$0.2282 | Buy Now |
DISTI #
59831026
|
Verical | Cap Ceramic 0.33uF 16V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2138 | Americas - 98 |
|
$0.0882 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.33UF, SURFACE MOUNT, 0603 | 3653 |
|
$0.1105 / $0.2550 | Buy Now |
DISTI #
C0603C334J4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0320 / $0.0480 | Buy Now |
DISTI #
C0603C334J4RACTU
|
TME | Capacitor: ceramic, MLCC, 330nF, 16V, X7R, ±5%, SMD, 0603 Min Qty: 10 | 2450 |
|
$0.0920 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C334J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C334J4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C334J4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C334J4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C334J4RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RACTU vs C0603C334J4RAC7040 |
C0603T334J4RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RACTU vs C0603T334J4RAC7013 |
CS1608X7R334J160NBB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RACTU vs CS1608X7R334J160NBB |
C0603X334J4RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | C0603C334J4RACTU vs C0603X334J4RAL |
223878615556 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RACTU vs 223878615556 |
C0603C334J4RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | C0603C334J4RACTU vs C0603C334J4RAL |
C0603T334J4RAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C334J4RACTU vs C0603T334J4RAL7082 |
0603B334J160NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RACTU vs 0603B334J160NT |
0603B334J160CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RACTU vs 0603B334J160CB |
C0603T334J4RBL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RACTU vs C0603T334J4RBL7867 |
The recommended soldering temperature for the C0603C334J4RACTU capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0603C334J4RACTU capacitor is suitable for high-reliability applications due to its construction and materials, which meet the requirements of various industry standards such as MIL-PRF-123 and IEC 60384-4.
Yes, the C0603C334J4RACTU capacitor is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
Yes, the C0603C334J4RACTU capacitor is compatible with lead-free soldering processes, with a melting point of 217°C to 221°C.
The maximum operating temperature for the C0603C334J4RACTU capacitor is 125°C, with a derating of capacitance and insulation resistance above 85°C.