-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C334J4RAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87866868
|
Verical | Cap Ceramic 0.33uF 16V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2510 | Americas - 8000 |
|
$0.0854 / $0.1163 | Buy Now |
|
Bristol Electronics | 7155 |
|
RFQ | ||
|
Quest Components | 2594 |
|
$0.0855 / $0.2850 | Buy Now | |
DISTI #
C0603C334J4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.33uF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0320 / $0.0480 | Buy Now |
DISTI #
C0603C334J4RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 033 uF 16 V 5 X7R 0603 1608 Metric - Tape and Reel (Alt: C0603C334J4RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C334J4RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 033 uF 16 V 5 X7R 0603 1608 Metric - Tape and Reel (Alt: C0603C334J4RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C334J4RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C334J4RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 16V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C334J4RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C334J4RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C334J4RAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RAC7867 vs C0603C334J4RAC7040 |
C0603T334J4RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RAC7867 vs C0603T334J4RAC7013 |
CS1608X7R334J160NBB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RAC7867 vs CS1608X7R334J160NBB |
C0603X334J4RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | C0603C334J4RAC7867 vs C0603X334J4RAL |
223878615556 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RAC7867 vs 223878615556 |
C0603C334J4RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | C0603C334J4RAC7867 vs C0603C334J4RAL |
C0603T334J4RAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C334J4RAC7867 vs C0603T334J4RAL7082 |
0603B334J160NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RAC7867 vs 0603B334J160NT |
0603B334J160CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RAC7867 vs 0603B334J160CB |
C0603T334J4RBL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0603, | C0603C334J4RAC7867 vs C0603T334J4RBL7867 |
The recommended land pattern for the C0603C334J4RAC7867 capacitor is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a solder mask clearance of 0.1 mm. The pad should be centered on the capacitor's termination to ensure proper soldering.
The Equivalent Series Resistance (ESR) of the C0603C334J4RAC7867 capacitor is 0.05 ohms, which is relatively low. This means that the capacitor can handle high-frequency signals with minimal energy loss and distortion, making it suitable for high-frequency circuits.
The C0603C334J4RAC7867 capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature environments. However, it's essential to ensure that the capacitor is derated according to the manufacturer's guidelines to prevent overheating and premature failure.
The C0603C334J4RAC7867 capacitor has a maximum voltage rating of 16 V, which is relatively low. While it can handle moderate voltage levels, it's not suitable for high-voltage applications. Engineers should consider using a capacitor with a higher voltage rating for such applications.
The C0603C334J4RAC7867 capacitor has a tolerance of ±5%, which means that its actual capacitance value may vary by up to 5% from the nominal value. While this tolerance is relatively tight, it may still affect the performance of precision circuits. Engineers should consider using capacitors with tighter tolerances (e.g., ±1%) for critical applications.