-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C333K5RACAUTO7411 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C333K5RACAUTO7411TR-ND
|
DigiKey | CAP CER 0603 Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
80-C0603C333K5RAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF 0603 X7R 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.1100 | Order Now |
DISTI #
C0603C333K5RACAUTO7411
|
Avnet Asia | KEMC0603C333K5RACAUTO7411 0.033 UF0.1| (Alt: C0603C333K5RACAUTO7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.0126 / $0.0142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C333K5RACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C333K5RACAUTO7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended land pattern for the C0603C333K5RACAUTO7411 capacitor is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a solder mask clearance of 0.1 mm. The pad should be centered on the capacitor's termination to ensure proper soldering.
Yes, the C0603C333K5RACAUTO7411 capacitor is designed to meet the requirements of AEC-Q200, which includes vibration testing. However, it's recommended to consult with KEMET's application engineers to ensure the capacitor meets the specific vibration requirements of your application.
The C0603C333K5RACAUTO7411 capacitor is a moisture-sensitive device (MSD) and requires proper handling and storage to prevent damage. It's recommended to store the capacitors in their original packaging, and to follow KEMET's guidelines for baking and reflow soldering to prevent moisture-related issues.
The ESR of the C0603C333K5RACAUTO7411 capacitor is not explicitly stated in the datasheet, but it can be estimated to be around 0.1 ohms based on KEMET's general specifications for similar capacitors. However, for precise ESR values, it's recommended to consult with KEMET's application engineers or request a custom characterization report.
The C0603C333K5RACAUTO7411 capacitor is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's recommended to consult with KEMET's application engineers to determine the capacitor's suitability for your specific high-temperature application.