Part Details for C0603C302K5GAC7867 by KEMET Corporation
Results Overview of C0603C302K5GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C302K5GAC7867 Information
C0603C302K5GAC7867 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C302K5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C302K5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3000pF C0G 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0650 / $0.0700 | Buy Now |
DISTI #
C0603C302K5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor 3000 pF 50 V 10 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: C0603C302K5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C302K5GAC7867
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 3000 pF, 50 V, 0603 [1608 Metric], ? 10%, C0G / NP0 (Alt: C0603C302K5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C0603C302K5GAC7867
C0603C302K5GAC7867 CAD Models
C0603C302K5GAC7867 Part Data Attributes
|
C0603C302K5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C302K5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3000pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C302K5GAC7867
This table gives cross-reference parts and alternative options found for C0603C302K5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C302K5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T302K5GAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GAC7867 vs C0603T302K5GAC7082 |
C0603C302K5GAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GAC7867 vs C0603C302K5GAC9028 |
C0603T302K5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GAC7867 vs C0603T302K5GALTU |
C0603X302K5GACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0603, CHIP | C0603C302K5GAC7867 vs C0603X302K5GACAUTO |
C0603X302K5GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C302K5GAC7867 vs C0603X302K5GAL7081 |
C0603C302K5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 0603, CHIP | C0603C302K5GAC7867 vs C0603C302K5GAC |
C0603T302K5GAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GAC7867 vs C0603T302K5GAC7081 |
C0603T302K5GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GAC7867 vs C0603T302K5GAL7081 |
C0603C302K5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GAC7867 vs C0603C302K5GAC7411 |
C0603T302K5GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 0603, | C0603C302K5GAC7867 vs C0603T302K5GACTM |
C0603C302K5GAC7867 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the C0603C302K5GAC7867 capacitor is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a solder mask clearance of 0.1 mm. The land pattern should be designed to accommodate the capacitor's dimensions and tolerances.
-
The Equivalent Series Resistance (ESR) of the C0603C302K5GAC7867 capacitor is 0.05 ohms. In high-frequency circuits, a low ESR is desirable to minimize energy losses and ensure efficient energy transfer. The capacitor's low ESR makes it suitable for high-frequency applications such as decoupling, filtering, and energy storage.
-
The C0603C302K5GAC7867 capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature environments. However, the capacitor's performance may degrade at temperatures above 85°C, and its lifespan may be reduced.
-
The C0603C302K5GAC7867 capacitor has a voltage rating of 50 V. Operating the capacitor at or below its rated voltage ensures reliable performance and minimizes the risk of electrical stress, which can lead to premature failure.
-
The C0603C302K5GAC7867 capacitor has a ripple current rating of 1.25 A. While it can handle moderate ripple currents, it may not be suitable for applications that require high ripple currents. In such cases, a capacitor with a higher ripple current rating should be selected.