-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C225K8RACTU by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3633
|
Newark | Cap, 2.2Μf, 10V, 10%, X7R, 0603, Capacitance:2.2Μf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C225K8RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 28000 |
|
$0.0860 / $0.1000 | Buy Now |
DISTI #
55Y8560
|
Newark | Smd Multilayer Ceramic Capacitor, C Series, 2.2 F, 10%, X7R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C225K8RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.0340 | Buy Now |
DISTI #
80Y1436
|
Newark | Cap, Mlcc, X7R, 2.2Uf, 10V, 0603, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C225K8RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0740 | Buy Now |
DISTI #
399-C0603C225K8RACTUCT-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
39145 In Stock |
|
$0.0356 / $0.2200 | Buy Now |
DISTI #
C0603C225K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C225K8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0863 / $0.0905 | Buy Now |
DISTI #
80-C0603C225K8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 0603 10% RoHS: Compliant | 48086 |
|
$0.0360 / $0.2200 | Buy Now |
DISTI #
V72:2272_07477591
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 936 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2106 Container: Cut Strips | Americas - 2355 |
|
$0.1013 / $0.1067 | Buy Now |
DISTI #
70747449
|
RS | 0603 C 2.2uF Ceramic Multilayer Capacitor, 10 VDC, +125degC, X7R Dielec, +/-10% Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0650 | RFQ |
DISTI #
87462476
|
Verical | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2214 | Americas - 4000 |
|
$0.1094 | Buy Now |
DISTI #
87343305
|
Verical | Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 1 | Americas - 2720 |
|
$0.0508 / $0.0733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C225K8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C225K8RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C225K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C225K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMK107B7225KA-T | TAIYO YUDEN | $0.0401 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | C0603C225K8RACTU vs LMK107B7225KA-T |
GMC10X7R225K10NTLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE | C0603C225K8RACTU vs GMC10X7R225K10NTLF |
CL10B225KP8ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | C0603C225K8RACTU vs CL10B225KP8ANND |
06032R225K6B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | C0603C225K8RACTU vs 06032R225K6B30D |
C0603C225K8RAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C225K8RACTU vs C0603C225K8RAC7867 |
0603B225K100CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | C0603C225K8RACTU vs 0603B225K100CT |
CL10B225KP8SNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | C0603C225K8RACTU vs CL10B225KP8SNNL |
0603F0100225KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | C0603C225K8RACTU vs 0603F0100225KXR |
C1608X7R1A225KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE | C0603C225K8RACTU vs C1608X7R1A225KT |
0603H0100225KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | C0603C225K8RACTU vs 0603H0100225KXT |
The recommended soldering temperature for the C0603C225K8RACTU is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0603C225K8RACTU is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
The C0603C225K8RACTU has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours without significant degradation.
Yes, the C0603C225K8RACTU is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of up to 20 G.
Yes, the C0603C225K8RACTU is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.