-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C223K5RACAUTO7411 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C223K5RACAUTO7411CT-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12674 In Stock |
|
$0.0117 / $0.1100 | Buy Now |
DISTI #
80-C0603C223K5RAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
C0603C223K5RACAUTO74
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 10% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 870000 In Stock |
|
$0.0111 / $0.0121 | Buy Now |
DISTI #
C0603C223K5RACAUTO7411
|
Avnet Asia | KEMC0603C223K5RACAUTO7411 0.022 UF 10% (Alt: C0603C223K5RACAUTO7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.0114 / $0.0128 | Buy Now |
|
Vyrian | Capacitors | 441171 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C223K5RACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C223K5RACAUTO7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended land pattern for the C0603C223K5RACAUTO7411 capacitor is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The land pattern should be designed to accommodate the capacitor's termination style, which is a silver epoxy terminations.
The C0603C223K5RACAUTO7411 capacitor's capacitance value and ESR (Equivalent Series Resistance) change with temperature. The capacitance value decreases by approximately 10% over the operating temperature range of -55°C to 125°C, while the ESR increases by approximately 20% over the same temperature range. These changes should be considered in the design to ensure the capacitor meets the required specifications.
The C0603C223K5RACAUTO7411 capacitor is suitable for high-frequency applications up to 1 GHz. The capacitor's impedance and ESR are relatively low, making it suitable for decoupling and filtering applications in high-frequency circuits. However, the capacitor's performance should be verified through simulation and testing to ensure it meets the specific requirements of the application.
The C0603C223K5RACAUTO7411 capacitor has a high reliability and lifespan, with a typical failure rate of < 1% per 1,000 hours at 85°C and 85% relative humidity. The capacitor's lifespan is estimated to be > 10 years at room temperature, with a derating factor applied for higher temperatures and humidity levels.
Yes, the C0603C223K5RACAUTO7411 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of the European Union's directives for environmental protection.