-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Marked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C223K5RAC7040 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C223K5RAC7040TR-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0603 Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0139 | Buy Now |
DISTI #
80-C0603C223K5RTM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF 0603 X7R 10% RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
DISTI #
C0603C223K5RAC7040
|
Avnet Abacus | Multilayer Ceramic Capacitor 0022 uF 50 V 10 X7R 0603 1608 Metric - Tape and Reel (Alt: C0603C223K5RAC7040) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C223K5RAC7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C223K5RAC7040
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Marked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C223K5RAC7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C223K5RAC7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0603KRX7R9BB223 | YAGEO Corporation | $0.0178 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0603C223K5RAC7040 vs CC0603KRX7R9BB223 |
CL10B223KB8ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RAC7040 vs CL10B223KB8ANNP |
0603F0500223KXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RAC7040 vs 0603F0500223KXQS02A |
C0603Y223K5RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C223K5RAC7040 vs C0603Y223K5RAL7081 |
CM105X7R223K50AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C223K5RAC7040 vs CM105X7R223K50AN |
0603X223K500SW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RAC7040 vs 0603X223K500SW-A |
C0603X223K5RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RAC7040 vs C0603X223K5RAC7013 |
C0603T223K5RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C223K5RAC7040 vs C0603T223K5RBC |
C0603S223K5RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C223K5RAC7040 vs C0603S223K5RAC7082 |
C0603C223K5RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C223K5RAC7040 vs C0603C223K5RAC7082 |
The recommended land pattern for C0603C223K5RAC7040 is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a solder mask clearance of 0.1 mm. The land pattern should be designed to accommodate the capacitor's dimensions and tolerances.
The Equivalent Series Resistance (ESR) of the C0603C223K5RAC7040 capacitor is 0.05 ohms. In high-frequency circuits, a low ESR is desirable to minimize energy losses and ensure efficient energy transfer. The capacitor's low ESR makes it suitable for high-frequency applications such as decoupling, filtering, and impedance matching.
The C0603C223K5RAC7040 capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature environments. However, the capacitor's performance may degrade at high temperatures, and its lifespan may be reduced. It's essential to consider the temperature derating factors when designing the circuit.
The C0603C223K5RAC7040 capacitor has a maximum rated voltage of 50 VDC. While it can be used in high-voltage applications, it's essential to ensure that the voltage rating is not exceeded to prevent electrical overstress and damage to the capacitor.
The C0603C223K5RAC7040 capacitor has a tolerance of ±10%. In precision circuits, a tighter tolerance may be required to ensure accurate performance. It's essential to consider the tolerance when designing the circuit and selecting components to ensure that the desired performance is achieved.