Part Details for C0603C223K5RAC31217042 by KEMET Corporation
Results Overview of C0603C223K5RAC31217042 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C223K5RAC31217042 Information
C0603C223K5RAC31217042 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C223K5RAC31217042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C223K5RAC31217042TR-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0603 Min Qty: 16000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now |
Part Details for C0603C223K5RAC31217042
C0603C223K5RAC31217042 CAD Models
C0603C223K5RAC31217042 Part Data Attributes
|
C0603C223K5RAC31217042
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C223K5RAC31217042
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |