Part Details for C0603C223K5RAC3121 by KEMET Corporation
Results Overview of C0603C223K5RAC3121 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C223K5RAC3121 Information
C0603C223K5RAC3121 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C0603C223K5RAC3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X6787
|
Newark | .022Uf 50.0V Rohs Compliant: Yes |Kemet C0603C223K5RAC3121 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0270 | Buy Now |
DISTI #
399-C0603C223K5RAC3121CT-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0603 Min Qty: 16000 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
DISTI #
C0603C223K5RAC3121
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C223K5RAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0125 | Buy Now |
DISTI #
C0603C223K5RAC3121
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0116 | RFQ |
DISTI #
C0603C223K5RAC3121
|
Avnet Abacus | Multilayer Ceramic Capacitor 0022 uF 50 V 10 X7R 0603 1608 Metric - Tape and Reel (Alt: C0603C223K5RAC3121) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C223K5RAC3121
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] (Alt: C0603C223K5RAC3121) RoHS: Compliant Min Qty: 60000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C0603C223K5RAC3121
C0603C223K5RAC3121 CAD Models
C0603C223K5RAC3121 Part Data Attributes
|
C0603C223K5RAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C223K5RAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks |