-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C223K5RAC by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0603C223K5RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0603 10% RoHS: Compliant | 86230 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 136000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 4000 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,22NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 345495 |
|
$0.0105 / $0.0800 | Buy Now |
|
Quest Components | CAP,CERAMIC,22NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 108800 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | CAP,CERAMIC,22NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 9809 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | CAP,CERAMIC,22NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 3200 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAP,CERAMIC,22NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 3200 |
|
$0.2438 / $0.9750 | Buy Now |
DISTI #
C0603C223K5RAC
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 13548 |
|
$0.0079 / $0.0902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C223K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C223K5RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C223K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C223K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0603KRX7R9BB223 | YAGEO Corporation | $0.0178 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0603C223K5RAC vs CC0603KRX7R9BB223 |
CL10B223KB8ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RAC vs CL10B223KB8ANNP |
0603F0500223KXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RAC vs 0603F0500223KXQS02A |
C0603Y223K5RAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C223K5RAC vs C0603Y223K5RAL7081 |
CM105X7R223K50AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C223K5RAC vs CM105X7R223K50AN |
0603X223K500SW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RAC vs 0603X223K500SW-A |
C0603X223K5RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RAC vs C0603X223K5RAC7013 |
C0603T223K5RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C223K5RAC vs C0603T223K5RBC |
C0603S223K5RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C223K5RAC vs C0603S223K5RAC7082 |
C0603C223K5RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C223K5RAC vs C0603C223K5RAC7082 |
The recommended soldering temperature profile for the C0603C223K5RAC capacitor is a peak temperature of 260°C with a dwell time of 30-60 seconds. However, it's recommended to consult the KEMET application note for more detailed information on soldering and assembly.
Yes, the C0603C223K5RAC capacitor is suitable for high-reliability applications. It is designed and manufactured to meet the requirements of high-reliability industries such as aerospace, defense, and medical devices.
The equivalent series resistance (ESR) of the C0603C223K5RAC capacitor is not explicitly stated in the datasheet. However, according to KEMET's application note, the ESR of this capacitor is typically around 0.05 ohms at 100 kHz.
The C0603C223K5RAC capacitor is rated for operation up to 125°C. However, it's recommended to derate the capacitor's voltage and capacitance values at higher temperatures to ensure reliable operation.
Yes, the C0603C223K5RAC capacitor is compatible with lead-free soldering processes. It is designed to meet the requirements of RoHS and WEEE directives.