-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C220J5GACAUTO7411 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C220J5GACAUTO7411CT-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13926 In Stock |
|
$0.0199 / $0.1500 | Buy Now |
DISTI #
80-C0603C220J5GAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 33597 |
|
$0.0290 / $0.1500 | Buy Now |
DISTI #
E02:0323_03812903
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks | Europe - 30000 |
|
$0.0230 | Buy Now |
DISTI #
88766425
|
Verical | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 30000 |
|
$0.0266 | Buy Now |
DISTI #
C0603C220J5GACAUTO7411
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 pF 50 V 5 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: C0603C220J5GACAUTO7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 24746 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C220J5GACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C220J5GACAUTO7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
The recommended land pattern for the C0603C220J5GACAUTO7411 capacitor is a rectangular pad with a size of 0.6mm x 0.3mm, with a solder mask clearance of 0.1mm. The pad should be centered on the capacitor's termination to ensure proper soldering.
Yes, the C0603C220J5GACAUTO7411 capacitor is designed to meet the requirements of AEC-Q200, which includes vibration testing. However, it's recommended to consult with KEMET's application engineers to ensure the capacitor meets the specific vibration requirements of your application.
The Equivalent Series Resistance (ESR) of the C0603C220J5GACAUTO7411 capacitor is 0.15 ohms. A lower ESR can improve the capacitor's performance in high-frequency circuits, but it may not be critical in all applications. Consult with KEMET's application engineers to determine the impact of ESR on your specific circuit design.
Yes, the C0603C220J5GACAUTO7411 capacitor is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications. It's designed to operate in harsh environments and meet the reliability requirements of the automotive industry.
The C0603C220J5GACAUTO7411 capacitor is rated for operation up to 125°C. However, its performance may degrade at higher temperatures. Consult with KEMET's application engineers to determine the capacitor's suitability for your specific high-temperature application.