-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C220J5GAC7411 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6265
|
Newark | Cap, 22Pf, 50V, Mlcc, 0603, Capacitance:22Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C220J5GAC7411 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24100 |
|
$0.0430 / $0.0890 | Buy Now |
DISTI #
21AM5404
|
Newark | Capacitors Mlcc - Smd/Smt 50V 22Pf C0G 0603 5% Rohs Compliant: Yes |Kemet C0603C220J5GAC7411 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
399-C0603C220J5GAC7411CT-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13433 In Stock |
|
$0.0151 / $0.1200 | Buy Now |
DISTI #
C0603C220J5GAC7411
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C220J5GAC7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0265 | Buy Now |
DISTI #
80-C0603C220J5G7411
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0603 5% RoHS: Compliant | 34479 |
|
$0.0170 / $0.1100 | Buy Now |
DISTI #
E02:0323_00319555
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks Date Code: 2446 | Europe - 30000 |
|
$0.0151 / $0.0181 | Buy Now |
DISTI #
V72:2272_16251421
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1844 Container: Cut Strips | Americas - 125 |
|
$0.0132 | Buy Now |
DISTI #
87139774
|
Verical | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2446 | Americas - 30000 |
|
$0.0170 / $0.0238 | Buy Now |
DISTI #
87464310
|
Verical | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2201 | Americas - 15000 |
|
$0.0174 | Buy Now |
|
Bristol Electronics | 6302 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C220J5GAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C220J5GAC7411
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C220J5GAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C220J5GAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1608C0G1H220J(080AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C220J5GAC7411 vs C1608C0G1H220J(080AA) |
C0603COG500-220JSN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | C0603C220J5GAC7411 vs C0603COG500-220JSN6P |
C0603X220J5GAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C220J5GAC7411 vs C0603X220J5GAL7411 |
C0603T220J5GAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | C0603C220J5GAC7411 vs C0603T220J5GAC9028 |
CL10C220JB8SNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | C0603C220J5GAC7411 vs CL10C220JB8SNNE |
CL10C220JB8ANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | C0603C220J5GAC7411 vs CL10C220JB8ANNS |
C0603C220J5GAL7867 | KEMET Corporation | Check for Price | Cap,Ceramic,22pF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | C0603C220J5GAC7411 vs C0603C220J5GAL7867 |
C0603T220J5GBL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | C0603C220J5GAC7411 vs C0603T220J5GBL7081 |
CL10C220JB8NNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | C0603C220J5GAC7411 vs CL10C220JB8NNF |
0603F0500220JCTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | C0603C220J5GAC7411 vs 0603F0500220JCTS02A5 |
The recommended soldering temperature for the C0603C220J5GAC7411 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the C0603C220J5GAC7411 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The C0603C220J5GAC7411 is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
The maximum voltage derating for the C0603C220J5GAC7411 is 80% of the rated voltage at 85°C and above.
Yes, the C0603C220J5GAC7411 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.