Part Details for C0603C220J5GAC by Cornell Dubilier Electronics Inc
Results Overview of C0603C220J5GAC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C220J5GAC Information
C0603C220J5GAC by Cornell Dubilier Electronics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C0603C220J5GAC
C0603C220J5GAC CAD Models
C0603C220J5GAC Part Data Attributes
|
C0603C220J5GAC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
C0603C220J5GAC
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C220J5GAC
This table gives cross-reference parts and alternative options found for C0603C220J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C220J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603NPO220JT2AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | C0603C220J5GAC vs 0603NPO220JT2AB |
BC035A220JZT9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | C0603C220J5GAC vs BC035A220JZT9AA0 |
BC035A220JZJ6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | C0603C220J5GAC vs BC035A220JZJ6SA2 |
06035A220J4Z2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C220J5GAC vs 06035A220J4Z2A |
BC035A220JZJ9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | C0603C220J5GAC vs BC035A220JZJ9AA3 |
BC035A220JZT9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | C0603C220J5GAC vs BC035A220JZT9AA2 |
BC035A220JZJ9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | C0603C220J5GAC vs BC035A220JZJ9SA3 |
0603N220J500PH-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | C0603C220J5GAC vs 0603N220J500PH-HS |
BC035A220JZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | C0603C220J5GAC vs BC035A220JZT6AA2 |
BC035A220JZT3SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | C0603C220J5GAC vs BC035A220JZT3SA1 |
C0603C220J5GAC Frequently Asked Questions (FAQ)
-
The recommended land pattern for C0603C220J5GAC is a rectangular pad with a size of 0.6mm x 0.3mm, with a solder mask clearance of 0.1mm. It's recommended to follow the IPC-7351 standard for surface mount land patterns.
-
While C0603C220J5GAC is a general-purpose capacitor, it's not recommended for high-frequency applications above 100 MHz due to its relatively high ESL (Equivalent Series Inductance) and ESR (Equivalent Series Resistance). For high-frequency applications, consider using capacitors with lower ESL and ESR, such as those in the X7R or NP0 dielectric families.
-
C0603C220J5GAC is rated for operation up to 125°C, but its capacitance and ESR may degrade at higher temperatures. For applications above 125°C, consider using capacitors with higher temperature ratings, such as those in the X7R or C0G dielectric families.
-
C0603C220J5GAC is not intended for use in safety-critical applications, such as those requiring UL or IEC certification. For safety-critical applications, consider using capacitors that meet the relevant safety standards and have been certified by a recognized testing laboratory.
-
C0603C220J5GAC is not hermetically sealed and may be susceptible to moisture ingress. For applications in humid or moist environments, consider using capacitors with a higher moisture resistance rating, such as those with a MSL (Moisture Sensitivity Level) rating of 1 or 2.